PDP SEO Portlet

MT41K256M8DA-125 AIT:K TR

DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin F-BGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M8DA-125 AIT:K TR
Secondary Manufacturer Part#: MT41K256M8DA-125 AIT:K TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
8 Bit
2 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260
800 MHz
52 mA
2 Gbit
Surface Mount
78
8 Bit
8 Bit
3.3 V
-40 to 95 °C
95 °C
-40 °C
256M x 8
78F-BGA
78
8 x 10.5 x 0.8
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: