MT41K256M8DA-107 AAT:K TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 933 MHz | ||
| 8 Bit | ||
| 2 Gbit | ||
| DDR3L SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 933 MHz | ||
| 54 mA | ||
| 20 ns | ||
| 2 Gbit | ||
| Surface Mount | ||
| 78 | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.35 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 256M x 8 | ||
| 78FBGA | ||
| 78 | ||
| 8 x 10.5 x 0.85 mm | ||
| Automotive | ||
| FBGA | ||
| 1.35 V | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320060 |