PDP SEO Portlet

MT41K256M4JP-125:G

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M4JP-125:G
Secondary Manufacturer Part#: MT41K256M4JP-125:G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
800 MHz
4 Bit
1 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260
1600 MHz
1 Gbit
Surface Mount
78
4 Bit
4 Bit
1.35 V
0 to 95 °C
95 °C
0 °C
78F-BGA
78
11.5 x 8 x 0.8 mm
Commercial
FBGA
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: