PDP SEO Portlet

MT41K256M32SLD-125 M:E

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M32SLD-125 M:E
Secondary Manufacturer Part#: MT41K256M32SLD-125 M:E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
32 Bit
8 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
800 MHz
175 mA
13.75 ns
256M x 32bit
8 Gbit
Surface Mount
136
8
32 Bit
32 Bit
1.3500 V
0 to 95 °C
95 °C
0 °C
256M x 32
136FBGA
136
10 x 14 x 0.95 mm
Commercial
FBGA
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: