PDP SEO Portlet

MT41K256M16TW-107 AUT:P

DRAM, DDR3L, 4 Gbit, 256M x 16bit, 933 MHz, TFBGA, 96 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M16TW-107 AUT:P
Secondary Manufacturer Part#: MT41K256M16TW-107 AUT:P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K256M16TW-107 AUT:P is a DDR3 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.

  • 256Meg x 16 configuration, data rate is 1866MT/s, automotive certification
  • Packaging style is 96-ball 8mm x 14mm FBGA
  • Timing (cycle time) is 1.07ns at CL = 13 (DDR3-1866)
  • Ultra-high temperature range is –40°C to +125°C, multipurpose register
  • Supply voltage range is 1.283V to 1.45V, output driver calibration
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#), 8 internal banks
  • Programmable CAS (READ) latency (CL), programmable CAS (WRITE) latency (CWL)
  • Selectable BC4 or BL8 on-the-fly (OTF), self refresh mode
  • Self refresh temperature (SRT), automatic self refresh (ASR)

Technical Attributes

Find Similar Parts

Description Value
15 Bit
933 MHz
16 Bit
4 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
933 MHz
32 mA
20 ns
256M x 16bit
4 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.3500 V
-40 to 125 °C
125 °C
-40 °C
256M x 16
96FBGA
96
8 x 14 x 0.81 mm
Automotive
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320060
In Stock :  1224.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1224  Mult:1  
USD $:
1224+
$6.87143
2448+
$6.5
4896+
$6.32895
9792+
$6.16667
19584+
$6.0125