PDP SEO Portlet

MT41K256M16TW-093:P

DRAM, DDR3L, 4 Gbit, 256M x 16bit, 1.66 GHz, FBGA, 96 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M16TW-093:P
Secondary Manufacturer Part#: 83AH2726
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K256M16TW-093:P is a DDR3L SDRAM that uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. It operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. Control, command, and address signals are registered at every positive edge of CK. Input data is registered on the first rising edge of DQS after the WRITE preamble, and output data is referenced on the first rising edge of DQS after the READ preamble.

  • 256 Meg x 16 configuration, tCK = .938ns, CL = 14 speed grade
  • VDD = VDDQ = 1.35V (1.283 to 1.45V)
  • Backward-compatible to VDD = VDDQ = 1.5V ±0.075V
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#), 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
  • Programmable CAS (WRITE) latency (CWL)
  • 96-ball FBGA package
  • Commercial temperature range from 0 to 95°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
1.066 GHz
16 Bit
4 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
1066 MHz
0.938 ns
256M x 16bit
4 Gbit
Surface Mount
96
16 Bit
16 Bit
1.3500 V
0 to 95 °C
95 °C
0 °C
256M x 16
96F-BGA
96
14 x 8 x 0.76
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 158 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.78
10+
$4.49
25+
$4.25
50+
$4.06
100+
$3.89
250+
$3.6
500+
$3.53