PDP SEO Portlet

MT41K256M16TW-093:P TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M16TW-093:P TR
Secondary Manufacturer Part#: MT41K256M16TW-093:P TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
1.066 GHz
16 Bit
4 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
1066 MHz
87 mA
20 ns
4 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.3500 V
0 to 95 °C
95 °C
0 °C
256M x 16
96FBGA
96
8 x 14 x 0.81 mm
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.42857
4000+
$6.08108
8000+
$5.92105
16000+
$5.76923
32000+
$5.625