PDP SEO Portlet

MT41K1G8RKB-107:P

DRAM, DDR3L, 8 Gbit, 1G x 8bit, 933 MHz, 78 Pins, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K1G8RKB-107:P
Secondary Manufacturer Part#: MT41K1G8RKB-107:P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
933 MHz
8 Bit
8 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
933 MHz
60 mA
1G x 8bit
8 Gbit
Surface Mount
78
8
8 Bit
8 Bit
2.7, 3 V
0 to 95 °C
95 °C
0 °C
1G x 8
78FBGA
78
10.5 x 8 x 0.8 mm
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $: