PDP SEO Portlet

MT41K1G8RKB-107:P TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K1G8RKB-107:P TR
Secondary Manufacturer Part#: MT41K1G8RKB-107:P TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
933 MHz
8 Bit
8 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
933 MHz
60 mA
20 ns
8 Gbit
Surface Mount
MSL 3 - 168 hours
78
8
8 Bit
8 Bit
3.3 V
0 to 95 °C
95 °C
0 °C
1024M x 8
78FBGA
78
8 x 10.5 x 0.8(Max) mm
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: