PDP SEO Portlet

MT41K128M8DA-107 IT:J

DRAM, DDR3L, 1 Gbit, 128M x 8bit, 933 MHz, 78 Pins, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M8DA-107 IT:J
Secondary Manufacturer Part#: MT41K128M8DA-107 IT:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K128M8DA-107 IT:J is a 1.35V DDR3L SDRAM device. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3 SDRAM input receiver. DQS is centre-aligned with data for WRITEs. The read data is transmitted by the DDR3 SDRAM and edge-aligned to the data strobes. The DDR3 SDRAM operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. Control, command, and address signals are registered at every positive edge of CK.

  • 128 Meg x 8 configuration, tCK = 1.07ns, CL = 13 speed grade, 8K refresh count
  • 16K A[13:0] row address, 8 BA[2:0] bank address, 2K A[11, 9:0] column address, 1KB page size
  • 1866MT/s data rate, 13-13-13 target tRCD-tRP-CL, 13.91ns tRCD, 13.91ns tRP, 13.91ns CL
  • VDD = VDDQ = +1.35V (1.283V to 1.45V), backward compatible to VDD = VDDQ = 1.5V ±0.075V
  • Differential bidirectional data strobe, 8n-bit prefetch architecture differential clock inputs
  • 8 internal banks, nominal and dynamic on-die termination for data, strobe, and mask signals
  • Programmable CAS (READ) latency, programmable CAS additive latency (AL), automatic self refresh
  • Programmable CAS (WRITE) latency (CWL), self refresh mode, self refresh temperature
  • Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
  • 78-ball FBGA package, commercial operating temperature range from 0°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
8 Bit
1 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
933 MHz
36 mA
128M x 8bit
1 Gbit
Surface Mount
78
8 Bit
8 Bit
1.35 V
-40 to 95 °C
95 °C
-40 °C
128M x 8
78F-BGA
78
10.5 x 8 x 0.98
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $: