PDP SEO Portlet

MT41K128M8DA-107 IT:J TR

DRAM, DDR3L, 1 Gbit, 128M x 8bit, 933 MHz, 78 Pins, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M8DA-107 IT:J TR
Secondary Manufacturer Part#: MT41K128M8DA-107 IT:J TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
8 Bit
1 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
933 MHz
47 mA
20 ns
1 Gbit
Surface Mount
78
8
8 Bit
8 Bit
2.8, 22 V
-40 to 95 °C
95 °C
-40 °C
128M x 8
78FBGA
78
8 x 10.5 x 0.81 mm
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$21.76667