PDP SEO Portlet

MT41K128M16TW-107 XIT:N

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16TW-107 XIT:N
Secondary Manufacturer Part#: MT41K128M16TW-107 XIT:N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
16 Bit
2 Gbit
DDR3L SDRAM
Tin-Silver-Copper
1.875 ns
128M x 16bit
2 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.3500 V
-40 to 95 °C
95 °C
-40 °C
128M x 16
96F-BGA
96
8 x 14 x 1.2 mm
Industrial
FBGA
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: