PDP SEO Portlet

MT41K128M16JT-125 XIT:K TR

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96-Pin, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-125 XIT:K TR
Secondary Manufacturer Part#: MT41K128M16JT-125 XIT:K TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260
800 MHz
2 Gbit
Surface Mount
96
16 Bit
16 Bit
5.25, 4 V
-40 to 95 °C
95 °C
-40 °C
128M x 16
96F-BGA
96
8 x 14
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: