PDP SEO Portlet

MT41K128M16JT-125 M:K

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-125 M:K
Secondary Manufacturer Part#: MT41K128M16JT-125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
800 MHz
16 Bit
2 Gbit
DDR3L RS SDRAM
Tin-Silver-Copper
260
1600 MHz
126 mA
2 Gbit
Surface Mount
96
16 Bit
16 Bit
3.3 V
0 to 95 °C
95 °C
0 °C
96F-BGA
96
14 x 8 x 0.8 mm
Commercial
FBGA
1.35 V
DDR3L RS SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: