PDP SEO Portlet

MT41K128M16JT-125:K

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, FBGA, 96 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-125:K
Secondary Manufacturer Part#: MT41K128M16JT-125:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K128M16JT-125:K is a DDR3L SDRAM. This DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The device uses a READ and WRITE BL8 and BC4. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.

  • Differential clock inputs (CK, CK#), 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
  • Programmable CAS (WRITE) latency (CWL)
  • Self-refresh temperature (SRT), automatic self refresh (ASR)
  • Write levelling, multipurpose register, output driver calibration
  • 128 Meg x 16 configuration
  • Timing – cycle time: 1.25ns at CL = 11 (DDR3-1600)
  • 96-ball 8mm x 14mm FBGA package
  • Commercial operating temperature range from 0°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
17 Bit
800 MHz
16 Bit
2 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
1600 MHz
138 mA
128M x 16bit
2 Gbit
Surface Mount
96
16 Bit
16 Bit
3.3 V
0 to 95 °C
95 °C
0 °C
96F-BGA
96
14 x 8 x 0.75 mm
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.81667