PDP SEO Portlet

MT41K128M16JT-125 IT:K

DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-125 IT:K
Secondary Manufacturer Part#: MT41K128M16JT-125 IT:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K128M16JT-125 IT:K is a 1.35V DDR3L SDRAM device. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one half-clock-cycle data transfers at the I/O pins. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3 SDRAM input receiver. DQS is centre-aligned with data for WRITEs. The read data is transmitted by the DDR3 SDRAM and edge-aligned to the data strobes. The DDR3 SDRAM operates from a differential clock (CKandCK#).

  • 128 Meg x 16 configuration, tCK = 1.25ns, CL = 11 speed grade, 16 Meg x 16 x 8 banks configuration
  • 8K refresh count, 16K A[13:0] row address, 8 BA[2:0] bank address, 1K A[9:0] column address
  • 1866MT/s data rate, 11-11-11 target tRCDt-RP-CL, 13.75ns tRCD, 13.75ns tRP, 13.75ns CL
  • VDD = VDDQ = 1.35V (1.283–1.45V), backward-compatible to VDD = VDDQ = 1.5V ±0.075V
  • Differential bidirectional data strobe, 8n-bit prefetch architecture self refresh mode
  • Differential clock inputs (CK, CK#), 8 internal banks, programmable CAS (WRITE) latency (CWL)
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
  • Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
  • 96-ball FBGA package, industrial operating temperature range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
17 Bit
16 Bit
2 Gbit
Tin-Silver-Copper
260
1600 MHz
138 mA
Surface Mount
16 Bit
16 Bit
1.35 V
-40 to 95 °C
96F-BGA
96
14 x 8 x 0.75 mm
Industrial
FBGA
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.08