MT41K128M16JT-125 AUT:K
DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, FBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 MHz | ||
| DDR3L | ||
| FBGA | ||
| Surface Mount | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| 96 | ||
| 125 °C | ||
| -40 °C | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320060 |