PDP SEO Portlet

MT41K128M16JT-125 AAT:K TR

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96-Pin, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-125 AAT:K TR
Secondary Manufacturer Part#: MT41K128M16JT-125 AAT:K TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR3 SDRAM
Tin-Silver-Copper
800 MHz
69 mA
2 Gbit
Surface Mount
96
16 Bit
16 Bit
1.5 V
-40 to 105 °C
105 °C
-40 °C
128Mx16
96F-BGA
96
14 x 8 x 0.945
Automotive
FBGA
1.35 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.24838
4000+
$6.21683
8000+
$6.18527
16000+
$6.15371
32000+
$6.12216