PDP SEO Portlet

MT41K128M16JT-107 AAT:K

DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-107 AAT:K
Secondary Manufacturer Part#: MT41K128M16JT-107 AAT:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
16 Bit
2 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260
934.5 MHz
2 Gbit
Surface Mount
96
16 Bit
16 Bit
3.45, 5.25, 3.15, 4.75 V
-40 to 105 °C
105 °C
-40 °C
128M x 16
96F-BGA
96
8 x 14 x 1.005
Automotive
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1224  Mult:1224  
USD $: