MT41K128M16JT-107 IT:K
DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, FBGA
MT41K128M16JT-107 IT:K is a 1.35V DDR3L SDRAM device. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one half-clock-cycle data transfers at the I/O pins. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3 SDRAM input receiver. DQS is centre-aligned with data for WRITEs. The read data is transmitted by the DDR3 SDRAM and edge-aligned to the data strobes. The DDR3 SDRAM operates from a differential clock (CKandCK#).
- 128 Meg x 16 configuration, tCK = 1.071ns, CL = 13 speed grade, 16 Meg x 16 x 8 banks configuration
- 8K refresh count, 16K A[13:0] row address, 8 BA[2:0] bank address, 1K A[9:0] column address
- 1600MT/s data rate, 11-11-11 target tRCDt-RP-CL, 13.91ns tRCD, 13.91ns tRP, 13.91ns CL
- VDD = VDDQ = 1.35V (1.283–1.45V), backward-compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture self refresh mode
- Differential clock inputs (CK, CK#), 8 internal banks, programmable CAS (WRITE) latency (CWL)
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- 96-ball FBGA package, industrial operating temperature range from -40°C to +95°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 933 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR3L SDRAM | ||
| FBGA | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 933 MHz | ||
| 68 mA | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 16 Bit | ||
| 16 Bit | ||
| 2.3, 5.5 V | ||
| -40 to 95 °C | ||
| 95 °C | ||
| -40 °C | ||
| 128M x 16 | ||
| 96F-BGA | ||
| 96 | ||
| 14 x 8 x 0.945 | ||
| Industrial | ||
| FBGA | ||
| 1.35 V | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320060 |