PDP SEO Portlet

MT41J256M16RE-125G:D

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41J256M16RE-125G:D
Secondary Manufacturer Part#: MT41J256M16RE-125G:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
16 Bit
4 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260
800 MHz
115 mA
4 Gbit
Surface Mount
96
16 Bit
16 Bit
1.5 V
0 to 95 °C
95 °C
0 °C
256M x 16
96F-BGA
96
10 x 14 x 0.95(Max)
Commercial
FBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: