PDP SEO Portlet

MT41J128M8JP-125 IT:G

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41J128M8JP-125 IT:G
Secondary Manufacturer Part#: MT41J128M8JP-125 IT:G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
800 MHz
8 Bit
1 Gbit
DDR3 SDRAM
1600 MHz
145 mA
1 Gbit
Surface Mount
78
8 Bit
8 Bit
1.5 V
-40 to 95 °C
95 °C
-40 °C
78F-BGA
78
11.5 x 8 x 0.8 mm
Industrial
FBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: