PDP SEO Portlet

MT41J128M16JT-125:K TR

DRAM Chip Mobile LPDDR2 SDRAM 2G-Bit 128Mx32 1.8V 168-Pin F-BGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41J128M16JT-125:K TR
Secondary Manufacturer Part#: MT41J128M16JT-125:K TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a DDR3 SDRAM Reduced tFAW Addendum. MT41J128M16 – 16 Meg x 16 x 8 Banks device.

  • VDD = VDDQ = 1.5V ±0.075V
  • 1.5V center-terminated push/pull I/O
  • Differential bidirectional data strobe
  • 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#)
  • 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS READ latency (CL)
  • Posted CAS additive latency (AL)
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Fixed burst length (BL) of 8 and burst chop (BC) of 4(via the mode register set [MRS])
  • Selectable BC4 or BL8 on-the-fly (OTF)
  • Self refresh mode
  • TC of 0°C to 95°C
  • 64ms, 8192 cycle refresh at 0°C to 85°C
  • 32ms, 8192 cycle refresh at 85°C to 95°C
  • Self refresh temperature (SRT)
  • Write leveling
  • Multipurpose register
  • Output driver calibration

Technical Attributes

Find Similar Parts

Description Value
17 Bit
800 MHz
16 Bit
2 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260
1600 MHz
146 mA
2 Gbit
Surface Mount
96
16 Bit
16 Bit
1.5 V
0 to 95 °C
95 °C
0 °C
128M x 16
96F-BGA
96
14 x 9 x 0.85
Commercial
FBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.11429