PDP SEO Portlet

MT41J128M16JT-093:K

DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V 96-Pin F-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41J128M16JT-093:K
Secondary Manufacturer Part#: MT41J128M16JT-093:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41J128M16JT-093:K is a DDR3 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3 SDRAM input receiver. DQS is centre-aligned with data for WRITEs. The read data is transmitted by the DDR3 SDRAM and edge-aligned to the data strobes. Read and write accesses to the DDR3 SDRAM are burst-oriented. Accesses start at a selected location and continue for a programmed number of locations in a programmed sequence.

  • 128M16 configuration, tCK = 0.938ns, CL = 14 cycle time
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS READ latency (CL), posted CAS additive latency (AL)
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Self refresh temperature (SRT), automatic self refresh (ASR), write levelling
  • Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
  • Industrial temperature range from -40°C to +95°C
  • Package style is 96-ball FBGA

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1.066 GHz
16 Bit
2 Gbit
DDR3 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
2133 MHz
184 mA
128M x 16bit
2 Gbit
Surface Mount
96
16 Bit
16 Bit
10, 2, 5 V
0 to 95 °C
95 °C
0 °C
96F-BGA
96
14 x 8 x 0.8 mm
Commercial
FBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1224  Mult:1224  
USD $:
1224+
$30.36667