PDP SEO Portlet

MT40A512M8HX-075 ES:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A512M8HX-075 ES:A
Secondary Manufacturer Part#: MT40A512M8HX-075 E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
1.333 GHz
8 Bit
4 Gbit
DDR4 SDRAM
Tin-Silver-Copper
260 °C
60 mA
4 Gbit
Surface Mount
78
16
8 Bit
8 Bit
1.2000 V
0 to 95 °C
95 °C
0 °C
512M x 8
78F-BGA
78
9 x 11.5 x 0.85 mm
Commercial
FBGA
1.2 V
DDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: