MT40A512M16TB-062E IT:R TR
DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, 96-Pin, TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| DDR4 | ||
| TFBGA | ||
| Surface Mount | ||
| 512M x 16bit | ||
| 8 Gbit | ||
| 96 | ||
| 95 °C | ||
| -40 °C | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320060 |