MT40A4G4NEA-062E:R
DRAM Chip DDR4 SDRAM 16Gbit 4G X 4 1.2V 78-Pin FBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| DDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 4G x 4bit | ||
| 78 | ||
| 95 °C | ||
| 0 °C | ||
| 1.2 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |