PDP SEO Portlet

MT40A2G8AG-062E AUT:F

DRAM, DDR4, 16 Gbit, 2G x 8bit, 1.6 GHz, FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A2G8AG-062E AUT:F
Secondary Manufacturer Part#: MT40A2G8AG-062E AUT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT40A2G8AG-062E AUT:F is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and a 16-bank DRAM for the x8 configurations. This memory uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the memory consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • 2Gig x 8 configuration, data rate is 3200MT/s, 1.2V pseudo open-drain I/O
  • Timing (cycle time) is 0.625ns at CL = 22 (DDR4-3200)
  • Automotive certification, supply voltage range is 1.14V to 1.26V
  • Ultra-high temperature is –40°C to 125°C
  • 8 internal banks (x16) is 2 groups of 4 banks each
  • 8n-bit prefetch architecture, programmable data strobe preambles
  • Data strobe preamble training, command/address latency (CAL)
  • Multipurpose register READ and WRITE capability, write levelling, self refresh mode
  • Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
  • JEDEC JESD-79-4 compliant, sPPR and hPPR capability

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
DDR4
FBGA
Surface Mount
2G x 8bit
78
125 °C
-40 °C
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1260  Mult:1260  
USD $: