MT40A2G8AG-062E AIT:F
DRAM, AEC-Q100, DDR4, 16 Gbit, 2G x 8bit, 1.6 GHz, FBGA, 78 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| DDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 2G x 8bit | ||
| 78 | ||
| 95 °C | ||
| -40 °C | ||
| 1.2 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |