PDP SEO Portlet

MT40A2G4PM-075E:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A2G4PM-075E:A
Secondary Manufacturer Part#: MT40A2G4PM-075E:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1.333 GHz
4 Bit
8 Gbit
DDR4 SDRAM
Tin-Silver-Copper
260
1333.33 MHz
80 mA
18 ns
2G x 4bit
8 Gbit
Surface Mount
78
4 Bit
4 Bit
1.2 V
0 to 95 °C
95 °C
0 °C
2G x 4
78F-BGA
78
9 x 13.2 x 0.975
Commercial
FBGA
DDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1020  Mult:1020  
USD $: