PDP SEO Portlet

MT40A2G16TBB-062E:F

DRAM Chip DDR4 SDRAM 32Gbit 2G X 16bit 1.2V 96-Pin FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A2G16TBB-062E:F
Secondary Manufacturer Part#: MT40A2G16TBB-062E:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT40A2G16TBB-062E:F is a 32Gb (TwinDie™) DDR4 SDRAM. It uses micron’s 16Gb DDR4 SDRAM die and two x8s combined to make one x16. It uses similar signals as the mono x16, and there is one extra ZQ connection for faster ZQ calibration and a BG1 control required for x8 addressing.

  • VDD = VDDQ is 1.2V (1.14–1.26V)
  • 1.2V VDDQ-terminated I/O
  • JEDEC-standard ball-out
  • Operating temperature range is 0°C to 95°C
  • 128Meg x 16 x 16banks x 1rank
  • Timing cycle time is 1 0.625ns at CL = 22 (DDR4-3200)
  • Data rate is 3200MT/s, low-profile package
  • Package style is 96ball FBGA package 7.5mm x 13mm x 1.2mm

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
DDR4
FBGA
Surface Mount
2G x 16bit
32 Gbit
96
95 °C
0 °C
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  1020.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1020  Mult:1  
USD $: