PDP SEO Portlet

MT40A256M16HA-093E:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A256M16HA-093E:A
Secondary Manufacturer Part#: MT40A256M16HA-093E:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.066 GHz
16 Bit
4 Gbit
DDR4 SDRAM
Tin-Silver-Copper
260
1067 MHz
256M x 16bit
4 Gbit
Surface Mount
96
16 Bit
16 Bit
3.3 V
0 to 95 °C
95 °C
0 °C
256M x 16
96F-BGA
96
9 x 14 x 0.95
Commercial
FBGA
DDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: