MT40A1G8SA-062E:R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| DDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 1G x 8bit | ||
| 8 Gbit | ||
| 78 | ||
| 95 °C | ||
| 0 °C | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320060 |