PDP SEO Portlet

MT40A1G16TB-062E IT:F

DRAM, DDR4, 16 Gbit, 1G x 16bit, 1.6 GHz, FBGA, 96 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A1G16TB-062E IT:F
Secondary Manufacturer Part#: MT40A1G16TB-062E IT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT40A1G16TB-062E IT:F is a DDR4 SDRAM. It is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • VDD = VDDQ = 1.2V±60mV, 1.2V pseudo open-drain I/O
  • On-die, internal, adjustable VREFDQ generation, command/address (CA) parity
  • 16 internal banks (x4, x8): 4 groups of 4 banks each, 8 internal banks (x16): 2 groups of 4 banks
  • 8n-bit prefetch architecture, programmable data strobe preambles
  • Data strobe preamble training, command/address latency, write levelling
  • Multipurpose register READ and WRITE capability, self refresh mode, Per-DRAM addressability
  • Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
  • Fine granularity refresh, self refresh abort, maximum power saving, output driver calibration
  • Nominal, park, and dynamic on-die termination (ODT), data bus inversion (DBI) for data bus
  • 96-ball FBGA package, industrial operating temperature range from -40= TC= 95°C

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
DDR4
FBGA
Surface Mount
1G x 16bit
16 Gbit
96
95 °C
-40 °C
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  440.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: