MT36KSF2G72PZ-1G6P1
DRAM Module DDR3L SDRAM 16Gbyte 240RDIMM
Manufacturer:Micron
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT36KSF2G72PZ-1G6P1
Secondary Manufacturer Part#: MT36KSF2G72PZ-1G6P1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Gbit | ||
| 72 Bit | ||
| DRAM Module | ||
| 800 MHz | ||
| 954 mA | ||
| 16 GB | ||
| 800 MHz | ||
| Socket Mount | ||
| 36 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 2Gx72 | ||
| 240RDIMM | ||
| 240 | ||
| 133.5 x 4 x 30.5 mm | ||
| No | ||
| Commercial | ||
| DDR3L SDRAM | ||
| 1.575 V | ||
| 1.425 V | ||
| 1.5 V | ||
| 16 Gbit | ||
| 1.3500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |