MT35XU512ABA1G12-0SIT
SPI FLASH NOR SLC 64MX8 TBGA
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT35XU512ABA1G12-0SIT
Secondary Manufacturer Part#: MT35XU512ABA1G12-0SIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| SPI | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| 24 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| Industrial | ||
| TBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |