PDP SEO Portlet

MT35XU512ABA1G12-0SIT TR

NOR Flash 512Mbit 512M X 1bit SPI 1.8V 24-Pin TPBGA T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT35XU512ABA1G12-0SIT TR
Secondary Manufacturer Part#: MT35XU512ABA1G12-0SIT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
Yes
NOR
200 MHz
512 Mbit
No
SPI
SPI
Bottom|Top
1/Sector s
16 mA
2 V
1800/Page us
512 Mbit
1.7 V
Surface Mount
24
1 Bit
512 Mbit
-40 to 85 °C
85 °C
-40 °C
512M x 1
24TPBGA
24
6 x 8 x 0.85 mm
40 mA
1.7 to 2 V
No
Industrial
No
TPBGA
2 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: