MT35XU02GCBA2G12-0AUT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| SPI | ||
| 2 Gbit | ||
| 24 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Automotive | ||
| TBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |