MT35XU02GCBA1G12-0SIT
NOR Flash Serial-SPI 1.8V 2Gbit 2048M/256M X 1Bit/8Bit 24-Pin TPBGA
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT35XU02GCBA1G12-0SIT
Secondary Manufacturer Part#: MT35XU02GCBA1G12-0SIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| No | ||
| NOR | ||
| 200 MHz | ||
| 2 Gbit | ||
| No | ||
| No | ||
| Serial-SPI | ||
| SPI | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 2 Gbit | ||
| Surface Mount | ||
| 24 | ||
| 1, 8 Bit | ||
| 2048, 256 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24TPBGA | ||
| 24 | ||
| 1.7 to 2 V | ||
| 0 | ||
| Industrial | ||
| No | ||
| TBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |