PDP SEO Portlet

MT35XU02GCBA1G12-0AUT

SPI FLASH NOR 512M 45nm IT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT35XU02GCBA1G12-0AUT
Secondary Manufacturer Part#: MT35XU02GCBA1G12-0AUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 MHz
SPI
2 Gbit
24
-40 to 125 °C
125 °C
-40 °C
Automotive
TBGA
2 V
1.7 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1122  Mult:1122  
USD $: