MT35XU01GBBA1G12E-0AAT
Flash Memory, Serial NOR, 1 Gbit, 1G x 1bit, SPI, TPBGA, 24 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| SPI | ||
| 1 Gbit | ||
| 24 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Automotive | ||
| TBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |