PDP SEO Portlet

MT35XL01GBBA1G12-0AAT TR

NOR Flash 1Gbit 128M X 8bit Serial-SPI 3V 24-Pin TFBGA T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT35XL01GBBA1G12-0AAT TR
Secondary Manufacturer Part#: MT35XL01GBBA1G12-0AAT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
NOR
133 MHz
1 Gbit
No
Serial-SPI
SPI
Tin-Silver-Copper
260 °C
1 Gbit
Surface Mount
24
8 Bit
128 Mbit
-40 to 105 °C
105 °C
-40 °C
128M x 8
24TFBGA
24
6 x 8 x 1.2 mm
No
Automotive
No
TFBGA
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: