MT29VZZZ7D7DQKWL-053 W.97Y
Manufacturer:Micron
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: MT29VZZZ7D7DQKWL-053 W.97Y
Secondary Manufacturer Part#: MT29VZZZ7D7DQKWL-053 W.97Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.866 GHz | ||
| Tin-Silver-Copper | ||
| Surface Mount | ||
| 254 | ||
| 5, 12 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 32Gx8 eMMC + 768Mx32 Mobile LPDDR SDRAM | ||
| 254TFBGA | ||
| 254 | ||
| Wireless | ||
| TFBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |