MT29RZ4B2DZZHGSK-18 W.80E
Manufacturer:Micron
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: MT29RZ4B2DZZHGSK-18 W.80E
Secondary Manufacturer Part#: MT29RZ4B2DZZHGSK-18 W.80E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| 2 Gbit | ||
| Surface Mount | ||
| 4 Gbit | ||
| 162 | ||
| 3.3 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 512Mx8 Flash + 64Mx32 LPDDR SDRAM | ||
| 162WFBGA | ||
| 162 | ||
| Industrial | ||
| WFBGA | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |