MT29PZZZ4D4WKETF-18 W.6E4
Manufacturer:Micron
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: MT29PZZZ4D4WKETF-18 W.6E4
Secondary Manufacturer Part#: MT29PZZZ4D4WKETF-18 W.6E4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| 4 Gbit | ||
| Surface Mount | ||
| 4 Gbit | ||
| 162 | ||
| 1.8 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 1Gx32 eMMC + 512Mx8 LPDDR SDRAM | ||
| 162VFBGA | ||
| 162 | ||
| Industrial | ||
| VFBGA | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |