MT29GZ5A5BPGGA-53IT.87J TR
Manufacturer:Micron
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: MT29GZ5A5BPGGA-53IT.87J TR
Secondary Manufacturer Part#: MT29GZ5A5BPGGA-53IT.87J TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.866 GHz | ||
| 4 Gbit | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 Gbit | ||
| 149 | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512M x 8 SLC NAND + 256M x 16 Mobile LPDDR4 SDRAM | ||
| 149WFBGA | ||
| 149 | ||
| 8 x 9.5 x 0.48 mm | ||
| Industrial | ||
| WFBGA | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320060 |