MT29F8G08ADAFAWP-AIT:F
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G08ADAFAWP-AIT:F
Secondary Manufacturer Part#: MT29F8G08ADAFAWP-AIT:F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 8 Gbit | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Matte Tin | ||
| 260 °C | ||
| 0.003/Block s | ||
| 20 mA | ||
| 1.95 V | ||
| 0.6/Page ms | ||
| 8 Gbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 1024 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-1 | ||
| 48 | ||
| 18.4 x 12 x 1.1(Max) mm | ||
| 10 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Automotive | ||
| No | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |