MT29F8G08ADADAH4-IT:D
Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, VFBGA, 63 Pins
- RoHS 10 Compliant
- Tariff Charges
MT29F8G08ADADAH4-IT:D is a NAND flash device which includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN).
- 8Gb density, 8-bit device width
- SLC level, 3.3V (2.7V to 3.6V) operating voltage
- Feature set D, Async interface
- Single-level cell (SLC) technology, command set: ONFI NAND flash protocol
- Program page cache mode, read page cache mode, one-time programmable (OTP) mode
- Operation completion, pass/fail condition, write-protect status
- Ready/Busy# (R/B#) signal provides a hardware method of detecting operation completion
- WP# signal: write protect entire device
- Industrial operating temperature range from -40°C to +85°C, package style is 63-ball VFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| 1 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 50 MHz | ||
| 8 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| VFBGA | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 25 ns | ||
| 8G x 1bit | ||
| 8 Gbit | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 1 Gwords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 63VFBGA | ||
| 63 | ||
| 11 x 9 x 0.65 mm | ||
| 3.3V SLC NAND Flash Memories | ||
| 35 mA | ||
| No | ||
| Industrial | ||
| No | ||
| VFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |