MT29F8G08ADADAH4-IT:D TR
SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA T/R
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G08ADADAH4-IT:D TR
Secondary Manufacturer Part#: MT29F8G08ADADAH4-IT:D TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 8 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| Surface Mount | ||
| 8 Bit | ||
| 1 Gwords | ||
| -40 to 85 °C | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 0.75(Max) | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| VFBGA | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |