PDP SEO Portlet

MT29F8G08ABACAWP-IT:C TR

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 48-Pin TSOP-I T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G08ABACAWP-IT:C TR
Secondary Manufacturer Part#: MT29F8G08ABACAWP-IT:C TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 ns
Sectored
Symmetrical
No
SLC NAND
8 Gbit
Yes
No
Parallel
Parallel
Matte Tin
260
0.01/Block s
35 mA
0.6/Page ms
8 Gbit
Surface Mount
48
8 Bit
1 Gwords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1(Max)
35 mA
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: